- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 7022.0630
Schurter
7022.0630
A12FA 500V FUSE 2A FF
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:7022.0630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature6209
-
Fuse Size:6.3 X 326191mm
-
Acting:Very Fast6186
-
Current Rating:2 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic6190
-
Mounting:Holder6197
-
This product is discontinued, but still in stock.