- Home ›
- All Products›
- 7022.0610
Schurter
7022.0610
Fuse, Cartridge, Very Fast Acting, 1.25 A, 500 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 500V"
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse, Cartridge, Very Fast Acting, 1.25 A, 500 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 500V"
Search Keywords: 70220610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:7022.0610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 7022.0610 RoHS compliant?
Yes, 7022.0610 is RoHS compliant.
What is the lead time for 7022.0610?
The standard lead time for 7022.0610 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$4.13
50
$3.36
100
$3.31
250
$3.12
500
$2.94
1,000
$2.90
2,500
$2.79
5,000 +
$2.75
Click for Quote
Log in
to unlock special pricing