- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 7010.9523.03
Description
+
MKT SURFACE MOUNT FUSE 15A
Search Keywords: 7010952303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:7010.9523.03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Chip6209
-
Fuse Size:7 X 2.546191mm
-
Acting:Slow Blow6186
-
Current Rating:15 A
-
Maximum AC Voltage Rating:65 V
-
Maximum DC Voltage Rating:65 V
-
Fuse Material:Ceramic6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
53 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
100
$1.308
300
$1.267
500
$1.210
1,000
$1.159
2,500
$1.111
5,000
$0.973
7,500
$0.961
10,000 +
$0.958
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments