- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6220.5315
Schurter
6220.5315
6220 POWER ENTRY MODUL 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
6220 POWER ENTRY MODUL 10A
Search Keywords: 62205315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6220.5315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 6220.5315 RoHS compliant?
Yes, 6220.5315 is RoHS compliant.
What is the lead time for 6220.5315?
The standard lead time for 6220.5315 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
325
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$10.84
25
$7.58
50
$7.09
100
$6.86
250
$6.57
500
$6.38
1,000
$6.03
2,500 +
$5.87
Click for Quote
Log in
to unlock special pricing