- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6200.4120
Description
+
6200 POWER ENTRY MODUL 10A
Search Keywords: 62004120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6200.4120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unfiltered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Snap-In10572
-
Termination Method:Solder10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50 to 60 Hz
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$3.16
100
$3.15
250
$2.93
500
$2.77
1,000
$2.63
2,500
$2.56
5,000
$2.36
7,500 +
$2.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments