- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6135.CBTBF150C0.0210
Description
+
Power Entry Connector - Receptacle - Male Blades - IEC 320-C14 - 3 Position - 10A, 250VAC - Circuit Breaker, Switch On-Off - Quick Connect 0.250".
Search Keywords: 6135CBTBF150C00210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6135.CBTBF150C0.0210
-
Alias/AKA:6135.0139.0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$22.19
5
$21.43
10
$20.92
40
$20.30
80
$19.76
120
$19.71
280 +
$19.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments