- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6102.3300
Description
+
6102 APPLIANCE INLET 10A 70
Search Keywords: 61023300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6102.3300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:3Power
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$1.252
250
$1.017
500
$0.972
1,000
$0.884
2,500
$0.848
5,000
$0.781
7,500
$0.779
10,000 +
$0.771
Click for Quote
Log in
to unlock special pricing