- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6061X9990A140V
Description
+
Conn Power M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Box
Search Keywords: 6061X9990A140V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6061X9990A140V
-
Alias/AKA:6162.0159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
525
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/15/26
Tariffs may apply for U.S. shipments