- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6061X9990A140
Description
+
6061, Mounting: Screw, Blade terminal (6.3 x 0.8 mm), flange with countersunk holes, Black, Appliance Inlet: IEC C14
Search Keywords: 6061X9990A140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6061X9990A140
-
Alias/AKA:6162.0058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$1.87
100
$1.80
250
$1.76
500
$1.70
1,000
$1.67
2,500
$1.59
5,000
$1.51
7,500 +
$1.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments