- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6051.2190
Description
+
AU cordset 10A 4.0m, V-Lock
Search Keywords: 60512190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6051.2190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
29 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$16.95
30
$14.67
60
$14.25
120
$13.47
270
$13.11
510
$12.93
1,020 +
$12.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments