- Home ›
- All Products›
- 6051.2188
Schurter
6051.2188
UK cordset 10A 4.0m, V-Lock
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
UK cordset 10A 4.0m, V-Lock
Search Keywords: 60512188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6051.2188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 6051.2188 RoHS compliant?
Yes, 6051.2188 is RoHS compliant.
What is the lead time for 6051.2188?
The standard lead time for 6051.2188 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
29 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
5
$17.18
20
$16.38
40
$15.90
60
$15.43
100
$14.59
260
$14.20
500 +
$14.01
Click for Quote
Log in
to unlock special pricing