- Home ›
- All Products›
- 6051.2155
Description
+
CH cordset 10A 5.0m, V-Lock
Search Keywords: 60512155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6051.2155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
29 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$17.44
10
$16.63
30
$16.13
60
$15.67
120
$14.81
270
$14.41
510 +
$14.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments