- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6051.2123
Description
+
EU cordset 16A 6.0m, V-Lock
Search Keywords: 60512123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6051.2123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Manufacturer Stock:
780
can ship
29 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$24.46
5
$23.62
20
$22.71
40
$22.22
60
$21.78
100
$21.72
260 +
$21.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments