- Home ›
- All Products›
- 6048X2220A7
Description
+
6048 APPLIANCE INLET 10A 70°C
Search Keywords: 6048X2220A7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6048X2220A7
-
Alias/AKA:6162.0041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$2.90
100
$2.81
250
$2.69
500
$2.57
1,000
$2.34
2,500
$2.28
5,000
$2.10
7,500 +
$2.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments