- Home ›
- All Products›
- 5500.2622.01
Description
+
FMBB NEO Filter 1PH 2ST F 6A 250VAC
Search Keywords: 5500262201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2622.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$37.66
10
$37.57
25
$35.48
50
$33.53
100
$31.86
250
$30.60
500 +
$29.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments