- Home ›
- All Products›
- 5500.2621.01
Description
+
FMBB NEO Filter 1PH 2ST F 3A 250VAC
Search Keywords: 5500262101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2621.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$36.45
5
$32.52
10
$32.44
30
$30.64
50
$28.96
100
$27.51
250 +
$26.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments