- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2606.01
Description
+
FMBB NEO Filter 1PH 2ST C 20A 250VAC
Search Keywords: 5500260601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2606.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Quick Connect10616
-
Dimension:52mm x 115mm x 4610614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$69.07
5
$61.63
10
$59.79
25
$54.88
50
$54.74
100
$50.74
250 +
$50.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments