- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2270
Description
+
FMBB RAIL Filter 1PH 2ST 10A 250VAC
Search Keywords: 55002270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:DIN Rail
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
125
can ship
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$73.67
5
$65.74
10
$63.78
25
$58.53
50
$58.39
100
$54.13
250 +
$52.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments