- Home ›
- All Products›
- 5500.2058
Description
+
FSW Filter 1PH 2ST 3A 250VAC
Search Keywords: 55002058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
610
can ship
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$27.55
30
$25.96
50
$25.59
100
$23.31
250
$22.69
500
$22.39
1,000 +
$20.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments