- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2047
Description
+
FMW-55 Filter 1PH 1ST 20A 250VAC
Search Keywords: 55002047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Quick Connect10616
-
Dimension:57mm x 81mm x 3310614mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$65.21
5
$44.65
30
$39.18
50
$37.12
100
$36.94
250
$36.75
500 +
$36.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments