- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5424.4253.151
Description
+
54 FELCOM POWER ENTRY MODULE W. FILTER
Search Keywords: 54244253151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5424.4253.151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$193.19
5
$190.29
10
$117.10
15
$92.71
20 +
$90.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments