- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5145.1593.731
Description
+
5145 POWER ENTRY MODULE W. FILTER 10A M5
Search Keywords: 51451593731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5145.1593.731
-
Alias/AKA:5145.ABDWM080C0.731
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$94.43
20
$58.11
30
$46.01
40 +
$45.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments