- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5145.0586.531
Description
+
5145 POWER ENTRY MODULE W. FILTER 6A M5
Search Keywords: 51450586531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5145.0586.531
-
Alias/AKA:5145.ABTWF050C0.531
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$85.10
20
$52.37
30
$41.46
40 +
$40.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments