- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5130.2101
Schurter
5130.2101
5130 APPLIANCE INLET FILTER 16A/20A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
5130 APPLIANCE INLET FILTER 16A/20A
Search Keywords: 51302101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5130.2101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 5130.2101 RoHS compliant?
Yes, 5130.2101 is RoHS compliant.
What is the lead time for 5130.2101?
The standard lead time for 5130.2101 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$17.27
5
$16.70
20
$16.20
40
$15.96
60
$15.81
100
$14.87
260 +
$14.55
Click for Quote
Log in
to unlock special pricing