- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5120.0300.1
Description
+
5120 APPLIANCE INLET FILTER 1A M5
Search Keywords: 512003001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5120.0300.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$9.81
30
$9.50
50
$9.07
100
$8.37
250
$7.91
500
$7.70
1,000 +
$7.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments