- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5001X4460A2
Description
+
Conn Power F 3 POS Screw ST Panel Mount 3 Terminal 1 Port
Search Keywords: 5001X4460A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5001X4460A2
-
Alias/AKA:6182.0033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$7.098
25
$5.557
100
$5.044
250
$4.576
500
$4.553
1,000
$4.511
2,500
$4.488
5,000 +
$4.466
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments