- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 4831.1300
Description
+
AUDIO PLUG 2.5MM 3P SCREENED
Search Keywords: 48311300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4831.1300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:2.5MM Audio Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$6.72
100
$5.04
150
$4.70
200 +
$4.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments