- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 4802.2330
Description
+
SOCKET 3.5MM 3P INSULATED PCB
Search Keywords: 48022330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4802.2330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369000999
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:3.5MM Audio Jack3389
-
Gender:F3371
-
Body Orientation:Right Angle3367
-
Mounting:Through Hole3378
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:Gold3369
-
Termination Method:Solder3388
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
15
$13.38
25
$13.34
50
$13.31
100
$8.19
150
$6.49
200 +
$6.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments