- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4797.0015
Schurter
4797.0015
4797 APPLIANCE OUTLET 16A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4797 APPLIANCE OUTLET 16A
Search Keywords: 47970015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4797.0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Inlets/Outlet
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 4797.0015 RoHS compliant?
Yes, 4797.0015 is RoHS compliant.
What is the lead time for 4797.0015?
The standard lead time for 4797.0015 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
637
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
50
$2.66
100
$2.63
250
$2.54
500
$2.47
1,000
$2.46
2,500
$2.35
5,000
$2.14
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT