- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4790.1100
Description
+
4790 APPLIANCE OUTLET FOR CABLE 16A 70
Search Keywords: 47901100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4790.1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Cable Mount3696
-
Gender:SKT3690
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:21 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$12.56
25
$10.69
50
$10.08
100
$9.60
250
$9.00
500
$8.57
1,000 +
$8.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments