help desk software
Image is representational - see mfr. specs

4788.6000

Schurter

4788 BACKPLANE OUTLET 10A 70

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
4788 BACKPLANE OUTLET 10A 70
Search Keywords: 47886000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    4788.6000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Outlet3706
  • Body Orientation:
    Straight3686
  • Mounting:
    Panel Mount3696
  • Gender:
    F3690
  • Number of Contacts:
    3
  • Termination Method:
    Faston3705
  • Maximum Voltage Rating:
    2503694VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in Buy all 50 in-stock or the regular minimum order quantity of 100
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.475
100
$2.250
300
$2.170
500
$2.140
1,000
$2.010
2,500
$1.980
5,000
$1.850
7,500
$1.830
10,000 +
$1.800
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments