- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4752.4400
Schurter
4752.4400
4752 QUADBLOC 10A 70
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
4752 QUADBLOC 10A 70
Search Keywords: 47524400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4752.4400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Outlet3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:12
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 4752.4400 RoHS compliant?
Yes, 4752.4400 is RoHS compliant.
What is the lead time for 4752.4400?
The standard lead time for 4752.4400 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$12.10
50
$9.07
75
$8.47
100 +
$8.30
Click for Quote
Log in
to unlock special pricing