- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4404.0021
Description
+
CBE T9-311C-8
Search Keywords: 44040021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4404.0021
-
Alias/AKA:T9-311C-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:240,48 VAC|VDC
-
Number of Poles:1
-
Current Rating:8 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 60 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
10
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$4.052
50
$3.123
300
$2.591
500
$2.428
1,000
$2.236
2,500
$2.224
5,000
$2.213
7,500 +
$2.202
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments