- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4312.0013
Description
+
4761/4762 APPLIANCE COUPLER SET 10A IP67
Search Keywords: 43120013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4312.0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:Crimp
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$41.45
5
$36.98
10
$36.89
30
$34.84
50
$32.93
100
$32.85
250 +
$31.63
Click for Quote
Log in
to unlock special pricing