- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 4304.5029
Description
+
Power Entry Connector Receptacle - Male Blades - IEC 320-C14 - 10A - 3 Positions - Filtered - Switch On-Off - IDC, Quick Connect - Panel Mount.
Search Keywords: 43045029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4304.5029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$93.19
5
$89.58
10
$88.29
20
$85.91
50
$84.82
100 +
$80.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments