- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4301.1014.02
Description
+
FD2 FUSE DRAWER 2P 10A 120/240
Search Keywords: 4301101402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4301.1014.02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389000999
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Drawer
-
Mounting:N/A
-
Termination Type:Quick Connect
-
Current Rating:N/A
-
Voltage Rating:120 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$8.64
30
$7.11
100
$6.81
250
$6.29
500
$6.20
1,000
$5.83
2,500
$5.62
5,000 +
$5.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments