- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4301.1014.01
Description
+
FD2 FUSE DRAWER 2P 10A 110/150/220
Search Keywords: 4301101401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4301.1014.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389000999
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 20
Manufacturer Stock:
40
can ship
Stock lot only:
15
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$6.468
20
$5.880
40
$5.780
100
$5.650
260
$5.420
500
$5.340
1,000
$5.080
2,500
$4.990
5,000 +
$4.730
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments