- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4300.0401
Description
+
P 685 APPLIANCE INLET FOR CABLE 10A 70
Search Keywords: 43000401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4300.0401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Cable Mount3696
-
Gender:PL3690
-
Number of Contacts:3
-
Termination Method:Screw3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
805
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
Minimum Order Quantity:
20
Order Increment:
20
30 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$10.05
40
$9.52
60
$9.17
100
$8.84
260
$8.27
500
$7.89
1,000 +
$7.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT