- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3413.0326.22
Description
+
UST 1206 FUSE 7A F
Search Keywords: 3413032622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3413.0326.22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Chip6209
-
Fuse Size:3.2 X 1.6 X 0.66191mm
-
Acting:Slow Blow6186
-
Current Rating:7 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Epoxy Glass6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
50
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.5096
500
$0.3518
1,000
$0.3291
3,000
$0.3249
5,000
$0.3181
8,000
$0.3117
10,000
$0.2986
15,000 +
$0.2789
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments