- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3413.0224.11
Schurter
3413.0224.11
USI 1206 FUSE 6.3A F
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
USI 1206 FUSE 6.3A F
Search Keywords: 3413022411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3413.0224.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Chip6209
-
Fuse Size:3.2 X 1.6 X 0.66191mm
-
Acting:Fast6186
-
Current Rating:6.3 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Glass6190
-
Mounting:Surface Mount6197
Product Guides
+
Frequently Asked Questions
Is 3413.0224.11 RoHS compliant?
Yes, 3413.0224.11 is RoHS compliant.
What is the lead time for 3413.0224.11?
The standard lead time for 3413.0224.11 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
100
$0.5750
500
$0.4672
1,000
$0.4463
2,500
$0.4271
5,000
$0.3685
7,500
$0.3676
10,000
$0.3587
15,000 +
$0.3578
Click for Quote
Log in
to unlock special pricing