- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3413.0120.22
Description
+
USF 1206 FUSE 2.5A FF
Search Keywords: 3413012022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3413.0120.22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Chip
-
Fuse Size:3.2 x 1.6 mm
-
Acting:Very Fast
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Glass
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
50
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.3642
500
$0.3258
1,000
$0.3184
3,000
$0.3095
5,000
$0.2744
8,000
$0.2737
10,000
$0.2730
15,000 +
$0.2709
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments