help desk software
Image is representational - see mfr. specs

3410.0141.01

Schurter

MGA FUSE 5A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MGA FUSE 5A
Search Keywords: 3410014101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    3410.0141.01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85361000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Chip
  • Fuse Size:
    3.2 x 1.55 mm
  • Acting:
    Very Fast
  • Current Rating:
    5 A
  • Maximum AC Voltage Rating:
    32 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Surface Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200 can ship
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 7/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.73
300
$2.54
500
$2.50
1,000
$2.40
2,500
$2.33
5,000
$2.05
7,500
$2.02
10,000 +
$2.01
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments