Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3404.2323.11

OMZ 125 FUSE 750mA T

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
OMZ 125 FUSE 750mA T
Search Keywords: 3404232311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3404.2323.11
Unit of Measure: Per Each
RoHS: Yes
HTS: 85361000
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Chip
Fuse Size: 12 x 5.2 mm
Acting: Slow Blow
Current Rating: 0.75 A
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Thermoplastic
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3404.2323.11 RoHS compliant?
Yes, 3404.2323.11 is RoHS compliant.
What is the lead time for 3404.2323.11?
The standard lead time for 3404.2323.11 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$2.41
250
$1.81
375
$1.69
500 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!