- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3404.0115.11
Description
+
OMT 125 FUSE 1.5A T
Search Keywords: 3404011511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3404.0115.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Chip
-
Fuse Size:7.4 x 3.1 x 2.6mm
-
Acting:Slow Blow
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Thermoplastic
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
700
can ship
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$0.7538
300
$0.6125
1,000
$0.5851
2,500
$0.5521
5,000
$0.4836
7,500
$0.4707
10,000
$0.4695
15,000 +
$0.4645
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments