Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3403.0022.11

OMF 250 FUSE 4A F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
OMF 250 FUSE 4A F
Search Keywords: 3403002211
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3403.0022.11
Unit of Measure: Per Each
RoHS: Yes
HTS: 85361000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Chip
Fuse Size: 11 x 4.6 mm
Acting: Fast
Current Rating: 4 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 250 V
Fuse Material: Thermoplastic
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3403.0022.11 RoHS compliant?
Yes, 3403.0022.11 is RoHS compliant.
What is the lead time for 3403.0022.11?
The standard lead time for 3403.0022.11 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Manufacturer Stock:
1,200 can ship
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.897
300
$0.856
500
$0.845
1,000
$0.817
2,500
$0.802
5,000
$0.800
7,500
$0.744
10,000 +
$0.678
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!