- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3402.0017.22
Description
+
OMF 63 FUSE 5A F
Search Keywords: 3402001722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3402.0017.22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:Chip
-
Fuse Size:7.4 x 3.1 x 2.6mm
-
Acting:Fast
-
Current Rating:5 A
-
Maximum AC Voltage Rating:63 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Thermoplastic
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Manufacturer Stock:
750
can ship
Minimum Order Quantity:
50
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$0.5874
250
$0.5255
750
$0.5135
1,500
$0.5025
3,000
$0.4925
5,250
$0.4431
7,500
$0.4365
10,500 +
$0.4299
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments