- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-150-017
Schurter
3-150-017
FPAC RAIL FILTER 3PH 1ST 25A 520VAC HP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FPAC RAIL FILTER 3PH 1ST 25A 520VAC HP
Search Keywords: 3150017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-150-017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is 3-150-017 RoHS compliant?
Yes, 3-150-017 is RoHS compliant.
What is the lead time for 3-150-017?
The standard lead time for 3-150-017 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
3
$102.07
6
$76.55
9
$71.45
12 +
$70.02
Click for Quote
Log in
to unlock special pricing