- Home ›
- All Products›
- 3-150-015
Description
+
Fpac Rail Filter, 3-PHASE, 1-STAGE, 16A, 520V AC, High-attentuation
Search Keywords: 3150015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-150-015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
3
$102.07
6
$76.55
9
$71.45
12 +
$70.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments