- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3-140-176
Schurter
3-140-176
UHS High Current SMD Fuse - Quick-Acting F - Rated Current 90A at 50 VDC - Breaking Capacity up to 2000 A - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
UHS High Current SMD Fuse - Quick-Acting F - Rated Current 90A at 50 VDC - Breaking Capacity up to 2000 A - Tape&Reel
Search Keywords: 3140176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-140-176
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 3-140-176 RoHS compliant?
Yes, 3-140-176 is RoHS compliant.
What is the lead time for 3-140-176?
The standard lead time for 3-140-176 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
27 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
50
$0.6692
250
$0.5613
1,000
$0.5194
3,000
$0.4767
5,000
$0.4630
8,000
$0.4507
10,000
$0.4495
15,000 +
$0.4447
Click for Quote
Log in
to unlock special pricing