- Home ›
- All Products›
- 3-138-311
Description
+
FMAD NEO 3PH+N 1ST 80A 520VAC MS
Search Keywords: 3138311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-138-311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$232.57
5
$226.11
10
$211.86
20
$206.21
50
$203.50
100 +
$187.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments